PDP SEO Portlet

7202LA15SOGI

Manufacturer:Renesas Electronics
Product Category: Memory, FIFOs
Avnet Manufacturer Part #: 7202LA15SOGI
Secondary Manufacturer Part#: 7202LA15SOGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 ns
Uni-Directional
40 MHz
Dual
9 Bit
9
Yes
Depth|Width
No
Matte Tin
260
9 Kb
Surface Mount
MSL 3 - 168 hours
28
-40 to 85 °C
85 °C
-40 °C
1Kx9
28SOIC
28
1.2700
17.93 x 7.52 x 2.34 mm
No
No
Yes
Industrial
SOIC
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:104  Mult:26  
USD $:
104+
$15.7682
208+
$15.68775
416+
$15.6073
832+
$15.52685
1664+
$15.4464