PDP SEO Portlet

7202LA12SOG8

Manufacturer:Renesas Electronics
Product Category: Memory, FIFOs
Avnet Manufacturer Part #: 7202LA12SOG8
Secondary Manufacturer Part#: 7202LA12SOG8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
12 ns
Uni-Directional
50 MHz
Dual
9 Bit
9
Yes
Depth|Width
No
Matte Tin
260
9 Kb
Surface Mount
MSL 3 - 168 hours
28
0 to 70 °C
70 °C
0 °C
1Kx9
28SOIC
28
1.2700
17.93 x 7.52 x 2.34 mm
No
No
Yes
Commercial
SOIC
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$14.847
2000+
$14.77125
4000+
$14.6955
8000+
$14.61975
16000+
$14.544