PDP SEO Portlet

7202LA12JG

Manufacturer:Renesas Electronics
Product Category: Memory, FIFOs
Avnet Manufacturer Part #: 7202LA12JG
Secondary Manufacturer Part#: 7202LA12JG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
12 ns
Uni-Directional
50 MHz
Dual
9 Bit
9
Yes
Depth|Width
No
Matte Tin
260
9 Kb
Surface Mount
MSL 3 - 168 hours
32
0 to 70 °C
70 °C
0 °C
1Kx9
32PLCC
32
1.2700
14 x 11.46 x 2.8 mm
No
No
Yes
Commercial
PLCC
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:160  Mult:32  
USD $:
160+
$11.88
320+
$11.57143
640+
$11.42308
1280+
$11.27848
2560+
$11.1375