PDP SEO Portlet

7201LA15SOGI

Manufacturer:Renesas Electronics
Product Category: Memory, FIFOs
Avnet Manufacturer Part #: 7201LA15SOGI
Secondary Manufacturer Part#: 7201LA15SOGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 ns
40 MHz
Matte Tin
260
512 x 9bit
Surface Mount
MSL 3 - 168 hours
28
-40 to 85 °C
85 °C
-40 °C
512x9
28SOIC
28
1.2700
18.3 x 8.7 x 2.6
No
Yes
Industrial
SOIC
5 V
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:104  Mult:26  
USD $:
104+
$9.70667
208+
$9.45454
416+
$9.33333
832+
$9.21519
1664+
$9.1