7201LA15JGI
Logic FIFO, Asynchronous Buffer, 512 x 9bit, 15ns Access Time, 40MHz, 4.5V to 5.5V Supply, LCC-32
Click image to enlarge
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 7201LA15JGI
Secondary Manufacturer Part#: 7201LA15JGI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 ns | ||
| 40 MHz | ||
| Matte Tin | ||
| 260 | ||
| 4.5 Kb | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 32 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 512x9 | ||
| 32PLCC | ||
| 32 | ||
| 1.2700 | ||
| 14 x 11.46 x 2.8 mm | ||
| No | ||
| Yes | ||
| Industrial | ||
| PLCC | ||
| 5.5 V | ||
| 4.5 V | ||
| 5 V | ||
| 5.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |