7201LA12JG
Click image to enlarge
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 7201LA12JG
Secondary Manufacturer Part#: 7201LA12JG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 ns | ||
| 50 MHz | ||
| Matte Tin | ||
| 260 | ||
| 4.5 Kb | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 32 | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 512x9 | ||
| 32PLCC | ||
| 32 | ||
| 1.2700 | ||
| 14 x 11.46 x 2.8 mm | ||
| No | ||
| Yes | ||
| Commercial | ||
| PLCC | ||
| 5.5 V | ||
| 4.5 V | ||
| 5 V | ||
| 5.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |