PDP SEO Portlet

7200L15SOGI

Manufacturer:Renesas Electronics
Product Category: Memory, FIFOs
Avnet Manufacturer Part #: 7200L15SOGI
Secondary Manufacturer Part#: 7200L15SOGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 ns
Uni-Directional
40 MHz
Dual
9 Bit
2.25
Yes
Depth|Width
No
Matte Tin
260
2.25 Kb
Surface Mount
MSL 3 - 168 hours
28
-40 to 85 °C
85 °C
-40 °C
256x9
28
1.2700
17.93 x 7.52 x 2.34 mm
No
Yes
SOIC
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:104  Mult:26  
USD $:
104+
$16.1991
208+
$16.11645
416+
$16.0338
832+
$15.95115
1664+
$15.8685