PDP SEO Portlet

71V67703S85PFG

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 71V67703S85PFG
Secondary Manufacturer Part#: 71V67703S85PFG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 Bit
Flow-Through
87 MHz
SDR
9 Mbit
Matte Tin
260
87 MHz
190 mA
8.5 ns
9 Mbit
Surface Mount
MSL 3 - 168 hours
100
36 Bit
36 Bit
1
256 kWords
0 to 70 °C
70 °C
0 °C
100TQFP
100
0.6500
20 x 14 x 1.4 mm
No
Commercial
Synchronous SRAM
TQFP
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:216  Mult:72  
USD $:
216+
$14.4275
432+
$14.129
864+
$13.8305
1728+
$13.532
3456+
$13.134