71V67703S85BQI
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 71V67703S85BQI
Secondary Manufacturer Part#: 71V67703S85BQI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18 Bit | ||
| Flow-Through | ||
| 87 MHz | ||
| SDR | ||
| 9 Mbit | ||
| Tin-Lead | ||
| 225 | ||
| 87 MHz | ||
| 210 mA | ||
| 8.5 ns | ||
| 9 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 165 | ||
| 36 Bit | ||
| 36 Bit | ||
| 1 | ||
| 256 kWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 165CABGA | ||
| 165 | ||
| 1.0000 | ||
| 15 x 13 x 0.85 mm | ||
| No | ||
| Industrial | ||
| Synchronous SRAM | ||
| CABGA | ||
| 3.3 V | ||
| Synchronous | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320041 |
| Schedule B: | 8542320070 |