PDP SEO Portlet

71V67703S75BQGI8

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 71V67703S75BQGI8
Secondary Manufacturer Part#: 71V67703S75BQGI8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 Bit
Flow-Through
117 MHz
SDR
9 Mbit
Tin-Silver-Copper
260
117 MHz
285 mA
7.5 ns
9 Mbit
Surface Mount
MSL 3 - 168 hours
165
36 Bit
36 Bit
1
256 kWords
-40 to 85 °C
85 °C
-40 °C
165CABGA
165
1.0000
15 x 13 x 0.85 mm
No
Industrial
Synchronous SRAM
CABGA
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$29.29232
4000+
$29.14287
8000+
$28.99342
16000+
$28.84397
32000+
$28.69452