PDP SEO Portlet

71V65903S80PFGI

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 71V65903S80PFGI
Secondary Manufacturer Part#: 71V65903S80PFGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
19 Bit
Flow-Through
100 MHz
SDR
9 Mbit
Matte Tin
260
95 MHz
60 mA
8 ns
9 Mbit
Surface Mount
MSL 3 - 168 hours
100
18 Bit
18 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
100TQFP
100
0.6500
20 x 14 x 1.4 mm
No
Industrial
TQFP
3.465 V
3.135 V
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:216  Mult:72  
USD $:
216+
$28.02582
432+
$27.88284
864+
$27.73985
1728+
$27.59686
3456+
$27.45387