PDP SEO Portlet

71V65803S133PFGI

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 71V65803S133PFGI
Secondary Manufacturer Part#: 71V65803S133PFGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
19 Bit
133 MHz
9 Mbit
Matte Tin
260
133 MHz
320 mA
4.2 ns
9 Mbit
Surface Mount
MSL 3 - 168 hours
100
18 Bit
18 Bit
1
512 kWords
-40 to 85 °C
85 °C
-40 °C
100TQFP
100
0.6500
20 x 14 x 1.4 mm
No
Industrial
TQFP
3.465 V
3.135 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:72  Mult:1  
USD $:
72+
$24.6715
144+
$20.97403
288+
$20.70513
576+
$20.44304
1152+
$20.1875