71V65703S75BQG
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 71V65703S75BQG
Secondary Manufacturer Part#: 71V65703S75BQG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18 Bit | ||
| Flow-Through | ||
| 100 MHz | ||
| SDR | ||
| 9 Mbit | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 100 MHz | ||
| 275 mA | ||
| 7.5 ns | ||
| 9 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 165 | ||
| 36 Bit | ||
| 36 Bit | ||
| 1 | ||
| 256 kWords | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 165CABGA | ||
| 165 | ||
| 1.0000 | ||
| 15 x 13 x 0.85 mm | ||
| No | ||
| Commercial | ||
| Synchronous ZBT SRAM | ||
| CABGA | ||
| 3.3 V | ||
| Synchronous | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320041 |
| Schedule B: | 8542320070 |