PDP SEO Portlet

71V65603S100PFG

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 71V65603S100PFG
Secondary Manufacturer Part#: 71V65603S100PFG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 Bit
100 MHz
9 Mbit
Matte Tin
260
100 MHz
250 mA
5 ns
9 Mbit
Surface Mount
MSL 3 - 168 hours
100
36 Bit
36 Bit
1
256 kWords
0 to 70 °C
70 °C
0 °C
100TQFP
100
0.6500
20 x 14 x 1.4 mm
No
Commercial
TQFP
3.465 V
3.135 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:144  Mult:72  
USD $:
144+
$24.2844
288+
$24.1605
576+
$24.0366
1152+
$23.9127
2304+
$23.7888