PDP SEO Portlet

71V547S100PFGI

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 71V547S100PFGI
Secondary Manufacturer Part#: 71V547S100PFGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
Flow-Through
66 MHz
SDR
4.5 Mbit
Matte Tin
260
66.6 MHz
210 mA
10 ns
4.5 Mbit
Surface Mount
MSL 3 - 168 hours
100
36 Bit
36 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
100TQFP
100
0.6500
20 x 14 x 1.4 mm
No
Industrial
TQFP
3.465 V
3.135 V
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:144  Mult:72  
USD $:
144+
$6.467
288+
$6.3332
432+
$6.1994
720+
$6.0656
1440+
$5.9318