71V416L12BEI
Click image to enlarge
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 71V416L12BEI
Secondary Manufacturer Part#: 71V416L12BEI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18 Bit | ||
| 4 Mbit | ||
| Tin-Lead | ||
| 225 | ||
| 170 mA | ||
| 12 ns | ||
| 4 Mbit | ||
| Surface Mount | ||
| MSL 4 - 72 hours | ||
| 48 | ||
| 16 Bit | ||
| 16 Bit | ||
| 1 | ||
| 256 kWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 48CABGA | ||
| 48 | ||
| 0.7500 | ||
| 9 x 9 x 0.85 mm | ||
| No | ||
| Industrial | ||
| CABGA | ||
| 3.6 V | ||
| 3 V | ||
| 3.3 V | ||
| Asynchronous | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320041 |
| Schedule B: | 8542320070 |