PDP SEO Portlet

71V3577S75BQG8

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 71V3577S75BQG8
Secondary Manufacturer Part#: 71V3577S75BQG8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
Flow-Through
117 MHz
SDR
4.5 Mbit
Tin-Silver-Copper
260
117 MHz
255 mA
7.5 ns
4.5 Mbit
Surface Mount
MSL 3 - 168 hours
165
36 Bit
36 Bit
1
128 kWords
0 to 70 °C
70 °C
0 °C
165FBGA
165
1.0000
15 x 13 x 0.85 mm
No
Commercial
FBGA
3.465 V
3.135 V
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$8.82882
4000+
$8.78378
8000+
$8.73873
16000+
$8.69368
32000+
$8.64864