71V35761SA166BGG8
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 71V35761SA166BGG8
Secondary Manufacturer Part#: 71V35761SA166BGG8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 17 Bit | ||
| Pipelined | ||
| 166 MHz | ||
| SDR | ||
| 4.5 Mbit | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 166 MHz | ||
| 320 mA | ||
| 3.5 ns | ||
| 4.5 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 119 | ||
| 36 Bit | ||
| 36 Bit | ||
| 1 | ||
| 128 kWords | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 119BGA | ||
| 119 | ||
| 1.2700 | ||
| 22 x 14 x 1.55 mm | ||
| No | ||
| Commercial | ||
| BGA | ||
| 3.465 V | ||
| 3.135 V | ||
| 3.3 V | ||
| Synchronous | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320041 |
| Schedule B: | 8542320070 |