71V3556SA166BQGI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 17 Bit | ||
| Pipelined | ||
| 166 MHz | ||
| SDR | ||
| 4.5 Mbit | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 166 MHz | ||
| 360 mA | ||
| 3.5 ns | ||
| 4.5 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 165 | ||
| 36 Bit | ||
| 36 Bit | ||
| 1 | ||
| 128 kWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 165CABGA | ||
| 165 | ||
| 1.0000 | ||
| 15 x 13 x 0.85 mm | ||
| No | ||
| Industrial | ||
| CABGA | ||
| 3.465 V | ||
| 3.135 V | ||
| 3.3 V | ||
| Synchronous | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320041 |
| Schedule B: | 8542320070 |