PDP SEO Portlet

71V321L25TFG

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 71V321L25TFG
Secondary Manufacturer Part#: 71V321L25TFG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
22 Bit
16 Kb
Matte Tin
260
100 mA
25 ns
16 Kb
Surface Mount
MSL 3 - 168 hours
64
8 Bit
16 Bit
2
2 kWords
0 to 70 °C
70 °C
0 °C
64STQFP
64
0.5000
10 x 10 x 1.4 mm
No
Commercial
STQFP
3.6 V
3 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:280  Mult:40  
USD $:
280+
$28.5768
560+
$28.431
1120+
$28.2852
2240+
$28.1394
4480+
$27.9936