PDP SEO Portlet

71V30L35TFGI

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 71V30L35TFGI
Secondary Manufacturer Part#: 71V30L35TFGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
8 Kb
Matte Tin
260
145 mA
35 ns
8 Kb
Surface Mount
MSL 3 - 168 hours
64
8 Bit
16 Bit
2
1 kWords
-40 to 85 °C
85 °C
-40 °C
64STQFP
64
0.5000
10 x 10 x 1.4 mm
No
Industrial
STQFP
3.6 V
3 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:280  Mult:40  
USD $:
280+
$19.749
360+
$19.3404
640+
$18.9318
1400+
$18.5232
2800+
$18.1146