71V124SA10TYG
Click image to enlarge
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 71V124SA10TYG
Secondary Manufacturer Part#: 71V124SA10TYG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 17 Bit | ||
| 1 Mbit | ||
| Matte Tin | ||
| 260 | ||
| 145 mA | ||
| 10 ns | ||
| 1 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 32 | ||
| 8 Bit | ||
| 8 Bit | ||
| 1 | ||
| 128 kWords | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 32SOJ | ||
| 32 | ||
| 1.2700 | ||
| 21.95 x 7.6 x 2.28 mm | ||
| No | ||
| Commercial | ||
| SOJ | ||
| 3.3 V | ||
| Asynchronous | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.B.2.A |
| HTSN: | 8542320041 |
| Schedule B: | 8542320070 |