PDP SEO Portlet

71T75902S75PFGI

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 71T75902S75PFGI
Secondary Manufacturer Part#: 71T75902S75PFGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
Flow-Through
100 MHz
SDR
18 Mbit
Matte Tin
260
100 MHz
295 mA
7.5 ns
18 Mbit
Surface Mount
MSL 3 - 168 hours
100
18 Bit
18 Bit
1
1 MWords
-40 to 85 °C
85 °C
-40 °C
100TQFP
100
0.6500
20 x 14 x 1.4 mm
No
Industrial
TQFP
2.625 V
2.375 V
2.5 V
Synchronous
2.5000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$38.8619
144+
$38.66362
288+
$38.46535
576+
$38.26708
1152+
$38.0688