PDP SEO Portlet

71T75802S200PFG

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 71T75802S200PFG
Secondary Manufacturer Part#: 71T75802S200PFG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
Pipelined
200 MHz
SDR
18 Mbit
Matte Tin
260
200 MHz
275 mA
3.2 ns
18 Mbit
Surface Mount
MSL 3 - 168 hours
100
18 Bit
18 Bit
1
1 MWords
0 to 70 °C
70 °C
0 °C
100TQFP
100
0.6500
20 x 14 x 1.4 mm
No
Commercial
TQFP
2.625 V
2.375 V
2.5 V
Synchronous
2.5000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$31.10667
144+
$30.33225
288+
$30.1767
576+
$30.02115
1152+
$29.8656