PDP SEO Portlet

71T75802S166PFGI

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 71T75802S166PFGI
Secondary Manufacturer Part#: 71T75802S166PFGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
Pipelined
166 MHz
SDR
18 Mbit
Matte Tin
260
166 MHz
265 mA
3.5 ns
18 Mbit
Surface Mount
MSL 3 - 168 hours
100
18 Bit
18 Bit
1
1 MWords
-40 to 85 °C
85 °C
-40 °C
100TQFP
100
0.6500
20 x 14 x 1.4 mm
No
Industrial
TQFP
2.625 V
2.375 V
2.5 V
Synchronous
2.5000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$51.63032
144+
$51.3669
288+
$51.10348
576+
$50.84006
1152+
$50.57664