PDP SEO Portlet

71T75602S166PFG

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 71T75602S166PFG
Secondary Manufacturer Part#: 71T75602S166PFG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
19 Bit
Pipelined
166 MHz
SDR
18 Mbit
Matte Tin
260
166 MHz
245 mA
3.5 ns
18 Mbit
Surface Mount
MSL 3 - 168 hours
100
36 Bit
36 Bit
1
512 kWords
0 to 70 °C
70 °C
0 °C
100TQFP
100
0.6500
20 x 14 x 1.4 mm
No
Commercial
TQFP
2.625 V
2.375 V
2.5 V
Synchronous
2.5000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$35.77333
144+
$34.84416
288+
$34.39744
576+
$33.96202
1152+
$33.5375