PDP SEO Portlet

7152M-11LF

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 7152M-11LF
Secondary Manufacturer Part#: 7152M-11LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PLL Clock Generator
SOIC
Crystal
1
8
70 °C
0 °C
134 MHz
16.6 MHz
CMOS
3.6 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:485  Mult:97  
USD $:
485+
$1.14667
970+
$1.11688
1940+
$1.10256
3880+
$1.08861
7760+
$1.075