PDP SEO Portlet

71342LA25PFGI

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 71342LA25PFGI
Secondary Manufacturer Part#: 71342LA25PFGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
24 Bit
32 Kb
Matte Tin
240
280 mA
25 ns
32 Kb
Surface Mount
MSL 3 - 168 hours
64
8 Bit
16 Bit
2
4 kWords
-40 to 85 °C
85 °C
-40 °C
64TQFP
64
14 x 14 x 1.4
No
Industrial
TQFP
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:270  Mult:45  
USD $:
270+
$30.45096
540+
$30.2956
1080+
$30.14024
2160+
$29.98488
4320+
$29.82951