PDP SEO Portlet

71342LA20PFG8

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 71342LA20PFG8
Secondary Manufacturer Part#: 71342LA20PFG8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
24 Bit
32 Kb
Matte Tin
260
240 mA
20 ns
32 Kb
Surface Mount
MSL 3 - 168 hours
64
8 Bit
16 Bit
2
4 kWords
0 to 70 °C
70 °C
0 °C
64TQFP
64
0.8000
14 x 14 x 1.4 mm
No
Commercial
TQFP
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$26.767
1500+
$26.63044
3000+
$26.49387
6000+
$26.35731
12000+
$26.22074