PDP SEO Portlet

7133LA20PFG8

2K x 16 Dual-Port RAM

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 7133LA20PFG8
Secondary Manufacturer Part#: 7133LA20PFG8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IDT7133 is high-speed 2K x 16 Dual-Port Static RAMs.The IDT7133 is designed to be used as a stand-alone 16-bit Dual-PortRAM or as a “MASTER” Dual-Port RAM together with the IDT7143“SLAVE” Dual-Port in 32-bit-or-more word width systems. Using the IDTMASTER/SLAVE Dual-Port RAM approach in 32-bit-or-wider memorysystem applications results in full-speed, error-free operation without theneed for additional discrete logic. Both devices provide two independent ports with separate control,address, and I/O pins that permit independent, asynchronous access forreads or writes to any location in memory. Fabricated using CMOS high-performance technology. Low-power(LA) versions offer battery backup data retention capability, with each porttypically consuming 200µW for a 2V battery. The IDT7133/7143 devices have identical pinouts. Each is packed ina 68-pin ceramic PGA, 68-pin flatpack, 68-pin PLCC and 100-pin TQFP.Military grade product is manufactured in compliance with the latest revisionof MIL-PRF-38535 QML, making it ideally suited to military temperatureapplications demanding the highest level of performance and reliability.

  • High-speed access
    • Military: 35/55/70/90ns (max.)
    • Industrial: 25/55ns (max.)
    • Commercial: 20/25/35/45/55/70/90ns (max.)
  • Low-power operation
    • IDT7133/43LA
    • Active: 1050mW (typ.)
    • Standby: 1mW (typ.)
  • Versatile control for write: separate write control for lower and upper byte of each port
  • MASTER IDT7133 easily expands data bus width to 32 bits or more using SLAVE IDT7143
  • On-chip port arbitration logic (IDT7133 only)
  • Fully asynchronous operation from either port
  • Battery backup operation–2V data retention
  • TTL-compatible; single 5V (±10%) power supply
  • Available in 68-pin ceramic PGA, Flatpack, PLCC and 100-pin TQFP
  • Military product compliant to MIL-PRF-38535 QML
  • Industrial temperature range (–40°C to +85°C) is available for selected speeds
  • Green parts available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$35.02667
1500+
$34.29426
3000+
$34.11839
6000+
$33.94252
12000+
$33.76666