PDP SEO Portlet

71321LA55TFG

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 71321LA55TFG
Secondary Manufacturer Part#: 71321LA55TFG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
22 Bit
16 Kb
Matte Tin
260
110 mA
55 ns
16 Kb
Surface Mount
MSL 3 - 168 hours
64
8 Bit
16 Bit
2
2 kWords
0 to 70 °C
70 °C
0 °C
64STQFP
64
0.5000
10 x 10 x 1.4 mm
No
Commercial
STQFP
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:280  Mult:40  
USD $:
280+
$15.4425
360+
$15.123
640+
$14.8035
1400+
$14.484
2800+
$14.1645