PDP SEO Portlet

71321LA20PFG

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 71321LA20PFG
Secondary Manufacturer Part#: 71321LA20PFG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
22 Bit
16 Kb
Matte Tin
260
200 mA
20 ns
16 Kb
Surface Mount
MSL 3 - 168 hours
64
8 Bit
16 Bit
2
2 kWords
0 to 70 °C
70 °C
0 °C
64TQFP
64
0.8000
14 x 14 x 1.4 mm
No
Commercial
TQFP
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:270  Mult:45  
USD $:
270+
$25.3315
360+
$24.8074
630+
$24.2833
1350+
$23.7592
2700+
$23.2351