PDP SEO Portlet

7130LA25TFGI

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 7130LA25TFGI
Secondary Manufacturer Part#: 7130LA25TFGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
8 Kb
Matte Tin
260
220 mA
25 ns
8 Kb
Surface Mount
MSL 3 - 168 hours
64
8 Bit
16 Bit
2
1 kWords
-40 to 85 °C
85 °C
-40 °C
64STQFP
64
10 x 10 x 1.4
No
Industrial
STQFP
5 V
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$25.1468
80+
$25.0185
160+
$23.765
320+
$23.6425
640+
$23.52