7130LA25PFGI8
Click image to enlarge
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 7130LA25PFGI8
Secondary Manufacturer Part#: 7130LA25PFGI8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 Bit | ||
| 8 Kb | ||
| Matte Tin | ||
| 260 | ||
| 220 mA | ||
| 25 ns | ||
| 8 Kb | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 64 | ||
| 8 Bit | ||
| 16 Bit | ||
| 2 | ||
| 1 kWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 64TQFP | ||
| 64 | ||
| 0.8000 | ||
| 14 x 14 x 1.4 mm | ||
| No | ||
| Industrial | ||
| TQFP | ||
| 5 V | ||
| 5.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320041 |
| Schedule B: | 8542320070 |