71024S20TYG
5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout
- RoHS 10 Compliant
- Tariff Charges
The IDT71024 is a 1,048,576-bit high-speed static RAM organized as128K x 8. It is fabricated using high-performance, high-reliability CMOStechnology. This state-of-the-art technology, combined with innovativecircuit design techniques, provides a cost-effective solution for high-speedmemory needs. The IDT71024 has an output enable pin which operates as fastas 6ns, with address access times as fast as 12ns available. Allbidirectional inputs and outputs of the IDT71024 are TTL-compatible,and operation is from a single 5V supply. Fully static asynchronouscircuitry is used; no clocks or refreshes are required foroperation. The IDT71024 is packaged in 32-pin 300 mil Plastic SOJ and 32-pin 400 mil Plastic SOJ.
- 128K x 8 advanced high-speed CMOS static RAM
- Commercial (0°C to +70°C), Industrial (–40°C to +85°C)
- Equal access and cycle times
- Commercial and Industrial: 12/15/20ns
- Two Chip Selects plus one Output Enable pin
- Bidirectional inputs and outputs directly TTL-compatible
- Low power consumption via chip deselect
- Available in 300 and 400 mil Plastic SOJ.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 17 Bit | ||
| 1 Mbit | ||
| Matte Tin | ||
| 260 | ||
| 140 mA | ||
| 20 ns | ||
| 1 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 32 | ||
| 8 Bit | ||
| 8 Bit | ||
| 1 | ||
| 128 kWords | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 32SOJ | ||
| 32 | ||
| 1.2700 | ||
| 21.95 x 7.6 x 2.67 mm | ||
| No | ||
| Commercial | ||
| SOJ | ||
| 5.5 V | ||
| 4.5 V | ||
| 5 V | ||
| Asynchronous | ||
| 5.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320041 |
| Schedule B: | 8542320070 |