PDP SEO Portlet

71016S15PHG

5.0V 64K x 16 Asynchronous Static RAM

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 71016S15PHG
Secondary Manufacturer Part#: 71016S15PHG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IDT71016 is a 1,048,576-bit high-speed Static RAM organizedas 64K x 16. It is fabricated using high-perfomance, high-reliability CMOStechnology. This state-of-the-art technology, combined with innovativecircuit design techniques, provides a cost-effective solution for high-speedmemory needs. The IDT71016 has an output enable pin which operates as fast as 7ns,with address access times as fast as 12ns. All bidirectional inputs andoutputs of the IDT71016 are TTL-compatible and operation is from a single5V supply. Fully static asynchronous circuitry is used, requiring no clocksor refresh for operation. The IDT71016 is packaged in a JEDEC standard 44-pin Plastic SOJand 44-pin TSOP Type II.

  • 64K x 16 advanced high-speed CMOS Static RAM
  • Equal access and cycle times
    • Commercial : 12/15/20ns
    • Industrial: 15/20ns
  • One Chip Select plus one Output Enable pin
  • Bidirectional data inputs and outputs directly TTLcompatible
  • Low power consumption via chip deselect
  • Upper and Lower Byte Enable Pins
  • Commercial and industrial product available in 44-pin Plastic SOJ package and 44-pin TSOP package

Technical Attributes

Find Similar Parts

Description Value
16 Bit
1 Mbit
Matte Tin
260
180 mA
15 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
64 kWords
0 to 70 °C
70 °C
0 °C
44TSOP-II
44
0.8000
18.41 x 10.16 x 1 mm
No
Commercial
TSOP-II
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:135  Mult:135  
USD $:
135+
$3.02667
270+
$2.94805
540+
$2.91026
1080+
$2.87342
2160+
$2.8375