PDP SEO Portlet

70V659S10BFG

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 70V659S10BFG
Secondary Manufacturer Part#: 70V659S10BFG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
34 Bit
4.5 Mbit
Tin-Silver-Copper
260
500 mA
10 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
208
36 Bit
72 Bit
2
128 kWords
0 to 70 °C
70 °C
0 °C
208CABGA
208
0.8000
15 x 15 x 1 mm
No
Commercial
CABGA
3.45 V
3.15 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:21  Mult:7  
USD $:
21+
$212.2945
35+
$207.9022
56+
$203.5099
105+
$199.1176
210+
$194.7253