70V631S12PRFGI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 36 Bit | ||
| 4.5 Mbit | ||
| Matte Tin | ||
| 260 | ||
| 515 mA | ||
| 12 ns | ||
| 4.5 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 128 | ||
| 18 Bit | ||
| 36 Bit | ||
| 2 | ||
| 256 kWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 128TQFP | ||
| 128 | ||
| 0.5000 | ||
| 20 x 14 x 1.4 mm | ||
| No | ||
| Industrial | ||
| TQFP | ||
| 3.45 V | ||
| 3.15 V | ||
| 3.3 V | ||
| Asynchronous | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320041 |
| Schedule B: | 8542320070 |