PDP SEO Portlet

70V37L15PFG8

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 70V37L15PFG8
Secondary Manufacturer Part#: 70V37L15PFG8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
30 Bit
576 Kb
Matte Tin
260
235 mA
15 ns
576 Kb
Surface Mount
MSL 3 - 168 hours
100
18 Bit
36 Bit
2
32 kWords
0 to 70 °C
70 °C
0 °C
100TQFP
100
0.5000
14 x 14 x 1.4 mm
No
Commercial
TQFP
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$77.111
1500+
$75.5156
3000+
$73.9202
4500+
$72.3248
6000+
$70.7294