70V3599S133BCI
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: 70V3599S133BCI
Secondary Manufacturer Part#: 70V3599S133BCI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 34 Bit | ||
| Flow-Through|Pipelined | ||
| 133 MHz | ||
| SDR | ||
| 4.5 Mbit | ||
| Tin-Lead | ||
| 225 | ||
| 480 mA | ||
| 15@Flow-Through|4.2@Pipelined ns | ||
| 4 Mbit | ||
| Surface Mount | ||
| MSL 4 - 72 hours | ||
| 256 | ||
| 36 Bit | ||
| 72 Bit | ||
| 2 | ||
| 128 kWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 256CABGA | ||
| 256 | ||
| 1.0000 | ||
| 17 x 17 x 1.4 mm | ||
| No | ||
| Industrial | ||
| CABGA | ||
| 3.45 V | ||
| 3.15 V | ||
| 3.3 V | ||
| Synchronous | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320041 |
| Schedule B: | 8542320070 |