PDP SEO Portlet

70V3599S133BCGI

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 70V3599S133BCGI
Secondary Manufacturer Part#: 70V3599S133BCGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
34 Bit
Flow-Through|Pipelined
133 MHz
SDR
4.5 Mbit
Tin-Silver-Copper
260
480 mA
15@Flow-Through|4.2@Pipelined ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
256
36 Bit
72 Bit
2
128 kWords
-40 to 85 °C
85 °C
-40 °C
256CABGA
256
1.0000
17 x 17 x 1.4 mm
No
Industrial
CABGA
3.45 V
3.15 V
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:24  Mult:6  
USD $:
24+
$235.2
48+
$229.09091
96+
$226.15385
192+
$223.29114
384+
$220.5