PDP SEO Portlet

70V3579S6BCI

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 70V3579S6BCI
Secondary Manufacturer Part#: 70V3579S6BCI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
30 Bit
Pipelined
83 MHz
SDR
1.125 Mbit
Tin-Lead
225
83 MHz
360 mA
6 ns
1.125 Mbit
Surface Mount
MSL 4 - 72 hours
256
36 Bit
36 Bit
2
32 kWords
-40 to 85 °C
85 °C
-40 °C
256CABGA
256
1.0000
17 x 17 x 1.04 mm
No
Industrial
Synchronous Pipelined SRAM
CABGA
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:48  Mult:6  
USD $:
48+
$134.1424
96+
$133.458
192+
$132.7736
384+
$132.0892
768+
$131.4048