PDP SEO Portlet

70V3579S4BCG

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 70V3579S4BCG
Secondary Manufacturer Part#: 70V3579S4BCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
30 Bit
Pipelined
133 MHz
SDR
1.125 Mbit
Tin-Silver-Copper
260
133 MHz
460 mA
4.2 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
256
36 Bit
72 Bit
2
32 kWords
0 to 70 °C
70 °C
0 °C
256CABGA
256
1.0000
17 x 17 x 1.04 mm
No
Commercial
CABGA
3.45 V
3.15 V
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:48  Mult:6  
USD $:
48+
$151.94431
96+
$151.16908
192+
$150.39385
384+
$149.61863
768+
$148.8434