PDP SEO Portlet

70V3379S4PRFG

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 70V3379S4PRFG
Secondary Manufacturer Part#: 70V3379S4PRFG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 Bit
Pipelined
133 MHz
SDR
576 Kb
Matte Tin
260
133 MHz
460 mA
4.2 ns
576 Kb
Surface Mount
MSL 3 - 168 hours
128
18 Bit
18 Bit
2
32 kWords
0 to 70 °C
70 °C
0 °C
128TQFP
128
0.5000
20 x 14 x 1.4 mm
No
Commercial
TQFP
3.45 V
3.15 V
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:12  Mult:6  
USD $:
12+
$121.15821
24+
$120.54006
48+
$119.9219
96+
$119.30375
192+
$118.6856