PDP SEO Portlet

70V3319S133BCI

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 70V3319S133BCI
Secondary Manufacturer Part#: 70V3319S133BCI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
36 Bit
Flow-Through|Pipelined
133 MHz
SDR
4.5 Mbit
Tin-Lead
225
480 mA
15@Flow-Through|4.2@Pipelined ns
4 Mbit
Surface Mount
MSL 4 - 72 hours
256
18 Bit
36 Bit
2
256 kWords
-40 to 85 °C
85 °C
-40 °C
256CABGA
256
1.0000
17 x 17 x 1.4 mm
No
Industrial
CABGA
3.45 V
3.15 V
3.3 V
Synchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
USD $:
24+
$282.29594
48+
$280.85565
96+
$279.41537
192+
$277.97508
384+
$276.5348