PDP SEO Portlet

70V28L20PFGI

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 70V28L20PFGI
Secondary Manufacturer Part#: 70V28L20PFGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
32 Bit
1 Mbit
Matte Tin
260
220 mA
20 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
100
16 Bit
16 Bit
2
64 kWords
-40 to 85 °C
85 °C
-40 °C
100TQFP
100
0.5000
14 x 14 x 1.4 mm
No
Industrial
TQFP
3.6 V
3 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  256.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$127.3412
12+
$109.57445
24+
$109.01253
48+
$108.45061
96+
$107.88869