PDP SEO Portlet

70V24L35PFG8

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 70V24L35PFG8
Secondary Manufacturer Part#: 70V24L35PFG8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
24 Bit
64 Kb
Matte Tin
260
155 mA
35 ns
64 Kb
Surface Mount
MSL 3 - 168 hours
100
16 Bit
32 Bit
2
4 kWords
0 to 70 °C
70 °C
0 °C
100TQFP
100
0.5000
14 x 14 x 1.4 mm
No
Commercial
TQFP
3.6 V
3 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$33.524
1500+
$32.8304
3000+
$32.1368
4500+
$31.4432
6000+
$30.7496