PDP SEO Portlet

70V24L15PFGI

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 70V24L15PFGI
Secondary Manufacturer Part#: 70V24L15PFGI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
24 Bit
64 Kb
Matte Tin
260
15 ns
64 Kb
Surface Mount
MSL 3 - 168 hours
100
16 Bit
32 Bit
2
4 kWords
-40 to 85 °C
85 °C
-40 °C
100TQFP
100
0.5000
14 x 14 x 1.4 mm
No
Industrial
TQFP
3.6 V
3 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:270  Mult:45  
USD $:
270+
$50.4896
540+
$50.232
1080+
$49.9744
2160+
$49.7168
4320+
$49.4592