PDP SEO Portlet

70V06L15PFG

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 70V06L15PFG
Secondary Manufacturer Part#: 70V06L15PFG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
28 Bit
128 Kb
Matte Tin
260
185 mA
15 ns
128 Kb
Surface Mount
MSL 3 - 168 hours
64
8 Bit
16 Bit
2
16 kWords
0 to 70 °C
70 °C
0 °C
64TQFP
64
0.8000
14 x 14 x 1.4 mm
No
Commercial
TQFP
3.6 V
3 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:90  Mult:45  
USD $:
90+
$47.9225
180+
$46.931
270+
$45.9395
450+
$44.948
900+
$43.9565