PDP SEO Portlet

70V05L20PFGI8

Manufacturer:Renesas Electronics
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: 70V05L20PFGI8
Secondary Manufacturer Part#: 70V05L20PFGI8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
26 Bit
64 Kb
Matte Tin
260
195 mA
20 ns
64 Kb
Surface Mount
MSL 3 - 168 hours
64
8 Bit
16 Bit
2
8 kWords
-40 to 85 °C
85 °C
-40 °C
64TQFP
64
0.8000
14 x 14 x 1.4 mm
No
Industrial
TQFP
3.6 V
3 V
3.3 V
Asynchronous
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$39.30255
1500+
$39.10202
3000+
$38.9015
6000+
$38.70098
12000+
$38.50045